
High-performance 8-channel analog multiplexer, LC2MOS technology, supporting dual supply voltages up to ±15V with a maximum of ±22V. Features a parallel interface, DPST throw configuration, and operates across a wide temperature range from -55°C to 125°C. Offers a maximum power dissipation of 470mW, with typical operating supply current of 100µA and a maximum of 200µA. Includes turn-on delay of 150ns and turn-off delay of 60ns, with a propagation delay of 130ns. Packaged in a 3.3mm height, 20.07mm length, 6.35mm width N-type package with Tin/Lead contact plating.
Analog Devices ADG408BN technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 32V |
| Number of Circuits | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1mW |
| Propagation Delay | 130ns |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 150ns |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG408BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
