
8-channel analog multiplexer, LC2MOS technology, supporting dual supply voltages up to ±15V with a maximum of ±22V. Features 40 Ohm drain-to-source resistance and a 130ns propagation delay. Operates across a wide temperature range from -55°C to 125°C. This single-circuit multiplexer offers 8 inputs and 1 output, with a maximum power dissipation of 470mW.
Analog Devices ADG408BNZ technical specifications.
| Package/Case | N |
| Drain to Source Resistance | 40R |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1mW |
| Power Supply | 15V |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 150ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG408BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.