
High-performance analog multiplexer featuring 8 input channels and 1 output channel. This LC2MOS device operates with dual supply voltages up to ±15V, with a maximum dual supply of 22V and a maximum single supply of 32V. It offers a wide operating temperature range from -55°C to 125°C and a propagation delay of 130ns. The component has a maximum power dissipation of 600mW and a maximum supply current of 200uA. Packaged in a 4mm x 10mm x 1.5mm R-type case, it utilizes a parallel interface.
Analog Devices ADG408BR technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 8 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1mW |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 150ns |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG408BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.