
High-performance analog multiplexer featuring 8 input channels and 1 output channel. Operates with dual supply voltages up to ±15V, with a maximum dual supply voltage of ±22V. Offers a wide operating temperature range from -55°C to 125°C. This integrated circuit utilizes LC2MOS technology and has a parallel interface. Packaged in a TSSOP with dimensions of 5mm length, 4.4mm width, and 1.05mm height.
Analog Devices ADG408BRU technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 8 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1mW |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 150ns |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG408BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
