High-performance 8-channel analog multiplexer, LC2MOS technology, operating from ±15V supply. Features 16 terminals in a 16-pin R-PDSO-G16 package with dimensions of 5mm length and 4.4mm width. Industrial temperature grade, supporting operation from -40°C to 85°C.
Analog Devices ADG408BRUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG408BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.