
High-performance analog multiplexer, LC²MOS technology, featuring 8 input channels and 1 output. Operates with dual supply voltages up to ±15V, with a maximum dual supply of 22V and maximum supply of 32V. Offers an on-state resistance of 90 Ohms and a propagation delay of 130ns. Packaged in TSSOP, this RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Analog Devices ADG408BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 32V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 90R |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1mW |
| Propagation Delay | 130ns |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG408BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
