
High-performance 8-channel analog multiplexer, LC²MOS technology, ±15 V dual supply operation with a maximum of ±22 V. Features 90 Ω on-state resistance and 130 ns propagation delay. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 4.5mm width, 5.1mm length, 1.2mm height R-type package, supplied on tape and reel.
Analog Devices ADG408BRZ-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 32V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 90R |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1mW |
| Propagation Delay | 130ns |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG408BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
