
High-performance analog multiplexer featuring 8 input channels and 1 output channel. Operates with single or dual supply voltages from 5V to 32V, with a dual supply range up to ±15V. Offers a low on-state resistance of 90 Ohms and a maximum power dissipation of 600mW. Packaged in a compact R-type surface-mount case with dimensions of 5.1mm (L) x 4.5mm (W) x 1.2mm (H). Suitable for applications requiring precise analog signal routing across a wide temperature range of -55°C to 125°C.
Analog Devices ADG408BRZ-REEL7 technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 90R |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Voltage | 32V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG408BRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
