
The ADG409BR is a dual 8-input 4PST multiplexer from Analog Devices, packaged in a SOIC-16. It operates over a temperature range of -55°C to 125°C and can handle a maximum power dissipation of 600mW. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It is designed to work with single or dual supply voltages, with a maximum supply voltage of 32V and a minimum supply voltage of 5V.
Analog Devices ADG409BR technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1mW |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG409BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
