High-performance analog multiplexer, LC²MOS series, featuring 4PST throw configuration and 2 channels. Operates with dual supply voltages up to ±15V, with a maximum dual supply of 22V and single supply up to 32V. Offers 8 inputs and 2 outputs, with an on-state resistance of 90 Ohms. Operates across a wide temperature range from -55°C to 125°C, with a maximum power dissipation of 600mW. Packaged in tape and reel, this RoHS compliant component utilizes parallel interface.
Analog Devices ADG409BRZ-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 90R |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1mW |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG409BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
