Analog Devices ADG411BCHIPS technical specifications.
| Package/Case | SOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG411BCHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.