
Precision Quad SPST Switch, a CMOS logic IC, features four independent single-pole, single-throw (SPST) switches. Operating with dual supply voltages up to 22V and a single supply voltage up to 25V, it offers a wide operating range from 5V to 15V. This device boasts a low maximum supply current of 1µA and a power dissipation of 470mW, with a maximum operating temperature of 125°C. The parallel interface and non-inverting polarity facilitate straightforward integration.
Analog Devices ADG411BNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG411BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
