
Precision Quad SPST Switch, a LC2MOS integrated circuit featuring four independent single-pole, single-throw (SPST) switches. This device operates with dual supply voltages ranging from 13.5V to 22V, and a single supply voltage from 5V to 25V, with a typical operating voltage of 12V. It offers a high level output current of 30mA and a low power dissipation of 600mW, with a maximum supply current of 1µA. The switch boasts turn-on delay of 175ns and turn-off delay of 100ns, and is packaged in a 10mm x 4mm x 1.5mm R-type case.
Analog Devices ADG411BR technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 175ns |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG411BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
