
Precision Quad SPST Switch, LC²MOS technology, featuring 4 independent SPST switches. Operates with dual supply voltages from 13.5V to 22V, or single supply from 5V to 25V. Offers low on-state resistance of 80 Ohms and minimal operating supply current of 100pA. Designed for a wide temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Analog Devices ADG411BR-REEL7 technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 80R |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG411BR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
