
Precision Quad SPST Switch, a LC2MOS integrated circuit featuring four independent single-pole, single-throw (SPST) switches. This multiplexer/demultiplexer operates with a dual supply voltage range of 13.5V to 22V, and a single supply voltage from 5V to 25V, with a typical operating voltage of 12V. It offers a wide operating temperature range from -55°C to 125°C and is housed in a TSSOP package.
Analog Devices ADG411BRU technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG411BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
