Precision Quad SPST Switch, a multiplexer/demultiplexer IC featuring four independent single-pole, single-throw (SPST) switches. Operates with dual supply voltages from 13.5V to 22V, or single supply from 5V to 25V, with a typical operating voltage of 12V. Offers a high level output current of 30mA and a low maximum supply current of 1µA. Packaged in a 5mm x 4.4mm x 1.05mm TSSOP with tin, matte contact plating. Supports a wide operating temperature range from -55°C to 125°C.
Analog Devices ADG411BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG411BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
