
Precision Quad SPST Switch, a semiconductor integrated circuit, features 4 independent SPST switches with 4 channels. It operates with a dual supply voltage range of 13.5V to 22V and a single supply voltage from 5V to 25V, with a typical operating supply voltage of 12V. Drain to source resistance is 25 Ohms, and it supports a parallel interface. This LC2MOS device offers a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Analog Devices ADG411BRZ technical specifications.
| Package/Case | R |
| Drain to Source Resistance | 25R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG411BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
