
Precision Quad SPST Switch, an LC2MOS integrated circuit featuring 4 independent SPST switches. Offers low on-resistance of 25mR and operates with dual supply voltages from 13.5V to 22V, or single supply from 5V to 25V. Supports high level output current of 30mA with a maximum power dissipation of 470mW. Operating temperature range spans -55°C to 85°C.
Analog Devices ADG412BN technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Drain to Source Resistance | 25mR |
| Dual Supply Voltage | 15V |
| High Level Output Current | 30mA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 175ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG412BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
