
Precision Quad SPST Switch, a LC2MOS integrated circuit featuring 4 independent SPST switches. Operates with dual supply voltages from ±13.5V to ±16.5V, or single supply from 5V to 16.5V, with a typical operating voltage of 12V. Offers a high level output current of 30mA and a low supply current of 1µA. Housed in an N package with tin, matte contact plating, this component operates across a temperature range of -40°C to 85°C.
Analog Devices ADG413BNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG413BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
