
Precision Quad SPST Switch, a 16-terminal LC2MOS integrated circuit designed for industrial temperature ranges (-40°C to 85°C). Features four independent single-pole, single-throw (SPST) switches, each with a single channel. Operates with a nominal supply voltage of ±15V, supporting a maximum of ±16.5V and a minimum of ±13.5V. Housed in a 16-pin R-PDSO-G16 package with dimensions of 9.9mm length and 3.9mm width.
Analog Devices ADG413BRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG413BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.