SPST switch, LC2MOS technology, featuring 25mΩ drain-to-source resistance. Operates with dual supply voltages from ±5V to ±15V, or single supply from 5V to 12V. Maximum power dissipation is 400mW, with a low supply current of 1µA. Encased in a Mini-DIP package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Analog Devices ADG417BNZ technical specifications.
| Package/Case | N |
| Drain to Source Resistance | 25mR |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG417BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.