
The ADG417BR is a single pole single throw logic switch with a maximum power dissipation of 400mW. It operates over a supply voltage range of 5V to 12V and is packaged in an SOIC-8 package. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices ADG417BR technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG417BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
