
Single Pole Single Throw (SPST) analog switch, LC²MOS technology, operating with dual supply voltages from ±5V to ±15V or single supply from 5V to 12V. Features low on-resistance of 40Ω, minimal power dissipation of 400mW, and low operating supply current of 100pA. Suitable for applications requiring precise signal routing with a wide operating temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Analog Devices ADG417BRZ-REEL technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 40R |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Resistance | 35R |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG417BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
