
SPDT analog switch featuring low ON-resistance of 25mR. This LC2MOS precision component operates with dual supply voltages from 13.5V to 22V, or single supply from 5V to 25V. With a single circuit and one input, it offers two outputs and a parallel interface. Operating across a wide temperature range of -55°C to 125°C, it is RoHS compliant and packaged in a mini-DIP format.
Analog Devices ADG419BNZ technical specifications.
| Package/Case | N |
| Drain to Source Resistance | 25mR |
| Dual Supply Voltage | 15V |
| Height | 3.43mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG419BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
