
SPDT analog switch featuring LC2MOS technology. Operates with a supply voltage range of 5V to 25V, supporting a maximum dual supply voltage of 22V. Offers a low drain-to-source resistance of 25 Ohms and a high-level output current of 30mA. This single-channel, single-bit device has a parallel interface and a propagation delay of 160ns. Encased in a 1.5mm high, 5mm long, 4mm wide package.
Analog Devices ADG419BR technical specifications.
| Package/Case | R |
| Drain to Source Resistance | 25R |
| Height | 1.5mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 400mW |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG419BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
