
Precision analog switch, SPDT configuration, featuring LC²MOS technology. Operates with single or dual supply voltages ranging from 5V to 22V, with a typical operating supply voltage of 12V. Offers low on-state resistance of 40 Ohms and minimal operating supply current of 100pA. Housed in an MSOP package, this component is supplied on tape and reel, with a package quantity of 1000 units. Suitable for applications requiring precise analog signal switching across a wide temperature range of -55°C to 125°C.
Analog Devices ADG419BRM-REEL7 technical specifications.
| Package/Case | MSOP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 40R |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 315mW |
| RoHS Compliant | No |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG419BRM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
