
Precision analog switch, SPDT, LC2MOS technology, featuring 25 Ohm drain-to-source resistance. Operates with dual supply voltages from 13.5V to 22V, or single supply from 5V to 25V. Offers 1 channel, 1 input, and 2 outputs with a 160ns propagation delay. Packaged in a 3mm x 3mm x 0.85mm MSOP, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Analog Devices ADG419BRMZ technical specifications.
| Package/Case | MSOP |
| Drain to Source Resistance | 25R |
| Dual Supply Voltage | 15V |
| Height | 0.85mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 315mW |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG419BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
