
The ADG419C-PT7 is a single/dual supply 1-channel 2-output surface mount IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 35uW. The device is packaged in a die form and is available in quantities of 5000 units per reel. The ADG419C-PT7 is not lead-free due to containing lead.
Analog Devices ADG419C-PT7 technical specifications.
| Package/Case | DIE |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG419C-PT7 to view detailed technical specifications.
No datasheet is available for this part.
