Precision analog switch featuring LC2MOS technology. Offers single or dual supply operation with a wide voltage range from 5V to 16.5V. Designed with a single channel and single circuit configuration, it operates efficiently with a maximum supply current of 1µA. This component boasts a broad operating temperature range from -55°C to 125°C, housed in an MSOP package.
Analog Devices ADG419SRMZ-EP-RL7 technical specifications.
| Package/Case | MSOP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG419SRMZ-EP-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
