
High-performance 16-channel analog multiplexer, featuring LC2MOS technology for ±15V operation. This integrated circuit offers 16 input channels and 1 output channel, controlled via a parallel interface. It operates with a supply voltage of 12V and supports dual supply voltages up to ±15V, with a maximum of ±22V. The component is housed in a PDIP package, designed for a temperature range of -40°C to 85°C, and has a power dissipation of 3.1mW.
Analog Devices ADG426BNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 6.35mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1mW |
| Max Supply Voltage | 25V |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1mW |
| Power Supply | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG426BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.