High-performance analog multiplexer, LC2MOS technology, featuring 16 inputs and 1 output. Operates with dual supply voltages up to ±15V, with a maximum dual supply voltage of 22V and maximum supply voltage of 25V. Surface mountable in a SSOP package, measuring 10.2mm in length, 5.3mm in width, and 1.75mm in height. Offers a maximum power dissipation of 3.1mW and a maximum supply current of 200µA. Operating temperature range from -40°C to 85°C.
Analog Devices ADG426BRS technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 15V |
| Height | 1.75mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 180ns |
| Turn-On Delay Time | 240ns |
| Width | 5.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG426BRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.