
High-performance analog multiplexer featuring 16 input channels and a single output. Operates with dual supply voltages up to ±15V, with a maximum supply voltage of 25V. Offers an on-state resistance of 90 Ohms and a low operating supply current of 100µA. Packaged in SSOP for tape and reel deployment, this LC²MOS device supports single and dual supply types.
Analog Devices ADG426BRS-REEL technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1mW |
| Max Supply Voltage | 25V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| On-State Resistance | 90R |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG426BRS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
