Analog Devices ADG426BRS-REEL7 technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1mW |
| Max Supply Voltage | 25V |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1mW |
| RoHS Compliant | No |
| Weight | 0.080001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG426BRS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.