
High-performance 8-channel analog multiplexer featuring LC2MOS technology and latchable operation. Supports dual supply voltages up to ±15V, with a maximum operating supply voltage of 25V. Offers 8 input channels and 1 output channel, with a DPST throw configuration. Designed for a wide operating temperature range from -55°C to 125°C, with a maximum power dissipation of 470mW. Packaged in a 20-piece rail/tube configuration.
Analog Devices ADG428BNZ technical specifications.
| Package/Case | N |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 25V |
| Nominal Supply Current | 20uA |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG428BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
