
The ADG428BP-REEL is a dual SPST multiplexer with 8 inputs, operating on a dual supply voltage of up to 22V. It can dissipate up to 800mW of power and is packaged in a PLCC format. The device is rated for operation between -40°C and 85°C. It is not RoHS compliant.
Analog Devices ADG428BP-REEL technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG428BP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
