
High-performance analog multiplexer featuring 8 input channels and a single output. This LC2MOS device operates with dual supply voltages up to ±15V, with a maximum supply voltage of 25V. It offers a wide operating temperature range from -55°C to 125°C and is housed in a PLCC package. The multiplexer supports parallel interface and has a power dissipation of 1.6mW.
Analog Devices ADG428BPZ technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Height | 3.68mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 25V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG428BPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
