
Single 8:1 Analog Multiplexer, LC²MOS series, featuring a 20-pin PLCC package. Operates with dual supply voltages up to ±25V, with a maximum dual supply voltage of ±22V. Offers 8 inputs and 1 output, with an on-state resistance of 90 Ohms. Supports single and dual supply types, with a maximum power dissipation of 800mW. Operating temperature range from -55°C to 125°C. Packaged in Tape and Reel for 1000 units.
Analog Devices ADG428BPZ-REEL technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 25V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 90R |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6mW |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG428BPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
