
High-performance 8-channel analog multiplexer, featuring LC²MOS technology for latchable operation. Supports dual supply voltages up to ±15V, with a maximum dual supply of 22V. Offers 8 analog inputs and 1 analog output, with an on-state resistance of 90 Ohms. Operates across a wide temperature range from -55°C to 125°C, with a typical operating supply current of 20µA. Packaged in a SOIC case, supplied on tape and reel.
Analog Devices ADG428BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 90R |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6mW |
| Propagation Delay | 250ns |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG428BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
