
Quad 1-channel SPST switch IC featuring low 17mΩ on-resistance. Operates with dual supply voltages up to ±15V, with a maximum dual supply of ±22V and a maximum single supply of 25V. Offers 4 independent SPST switches, each with 4 channels. Maximum operating temperature is 85°C, with a minimum of -40°C. Packaged in a 16-pin PDIP.
Analog Devices ADG431BN technical specifications.
| Package/Case | N |
| Drain to Source Resistance | 17mR |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 30mA |
| Length | 20.07mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 25V |
| Nominal Supply Current | 100mA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 165ns |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG431BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
