
Precision quad SPST switch featuring LC²MOS technology. Offers 4 channels, each with 4 inputs and 4 outputs, configured as single-pole, single-throw (SPST). Operates with single or dual supply voltages ranging from 5V to 25V, with a typical dual supply voltage of 15V. Features low on-state resistance of 42Ω and minimal power dissipation. Packaged in a tape and reel for high-volume applications.
Analog Devices ADG431BRZ-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.7uW |
| Max Supply Current | 100nA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 42R |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG431BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
