The ADG432ABR-REEL7 is a quad 4-input 4-output multiplexer from Analog Devices. It operates over a temperature range of -40°C to 85°C and is powered by a 12V supply voltage. The device is packaged in a surface mount SOIC N package and is available in a tape and reel format. The ADG432ABR-REEL7 has a maximum power dissipation of 600mW and is not RoHS compliant.
Analog Devices ADG432ABR-REEL7 technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG432ABR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
