
Quad SPST analog switch IC, featuring 4 channels with 4 inputs and 4 outputs. Operates with a dual supply voltage up to ±15V, with a maximum supply voltage of 25V and a minimum of 5V. Offers a high level output current of 30mA and a low operating supply current of 100pA. Packaged in a 16-pin PDIP plastic DIP, this lead-free and RoHS compliant component has a power dissipation of 470mW and an operating temperature range of -40°C to 85°C. Turn-off delay is 60ns, and turn-on delay is 165ns.
Analog Devices ADG432BNZ technical specifications.
| Package/Case | N |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 30mA |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 100nA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 165ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG432BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
