
Analog Devices ADG432BR technical specifications.
| Package/Case | R |
| Drain to Source Resistance | 24R |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG432BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
