Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ANALOG DEVICES

ADG432BRZ

Datasheet
LC2MOS Precision Quad SPST Switch
Analog Devices

ADG432BRZ

LC2MOS Precision Quad SPST Switch

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Logic ICs
  4. Multiplexers & Demultiplexers

Quick Jump:

Technical Specifications

Analog Devices ADG432BRZ technical specifications.

General

Max Operating Temperature85
Number of Terminals16
Min Operating Temperature-40
Terminal PositionDUAL
JEDEC Package CodeR-PDSO-G16
Width3.9
Length9.9
Pin Count16
Number of Functions4
Temperature GradeINDUSTRIAL
Supply Voltage-Nom (Vsup)15
Supply Voltage-Max (Vsup)16.5
Supply Voltage-Min (Vsup)13.5
Neg Supply Voltage-Nom (Vsup)-15
Number of Channels1

Compliance

RoHSYes
Eccn CodeEAR99
Lead FreeNo
HTS Code8542.39.00.01
REACHCompliant
Military SpecFalse

Datasheet

Analog Devices ADG432BRZ Datasheet

Download the complete datasheet for Analog Devices ADG432BRZ to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com