
Precision quad SPST switch, LC²MOS technology, featuring 4 channels with 4 bits. Operates with dual supply voltages from 13.5V to 16.5V, or single supply from 5V to 25V. Offers low on-state resistance of 42Ω and minimal power dissipation of 7.7µW. Packaged in tape and reel, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Analog Devices ADG432BRZ-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.7uW |
| Max Supply Current | 100nA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 42R |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG432BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
