
Analog Devices ADG433ABRZ technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG433ABRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
