
Dual SPDT Switch, LC2MOS technology, featuring 2 circuits with 2 channels each. Operates with dual supply voltages from 3V to 20V, or single supply from 3V to 30V. Offers a drain-to-source resistance of 12Ω and a test frequency of 1MHz. Includes parallel interface, non-inverting polarity, and a maximum power dissipation of 5.3mW. Packaged in a 1.5mm height, 10mm length, 4mm width R-case.
Analog Devices ADG436BR technical specifications.
| Package/Case | R |
| Drain to Source Resistance | 12R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.3mW |
| Max Supply Current | 350uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 5.3mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 100ns |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG436BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
