
Dual 1-channel, single pole double throw (SPDT) switch IC. Features 2 circuits, each with 2 inputs and 4 outputs. Operates with dual supply voltages from 3V to 15V, with a maximum dual supply voltage of 20V. Maximum supply voltage is 30V, and operating supply voltage is 12V. Offers a wide operating temperature range of -40°C to 85°C. Packaged in a 16-lead SOIC (SO-16) package, supplied on tape and reel.
Analog Devices ADG436BR-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.3mW |
| Max Supply Current | 350uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.3mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG436BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
