
Dual SPDT Switch, LC2MOS technology, featuring 2 circuits with 2 inputs and 4 outputs. Offers a low drain-to-source resistance of 12mΩ at 1MHz. Operates with dual supply voltages from 3V to 15V, with a maximum dual supply of 20V and maximum supply of 30V. Encased in a 1.5mm height, 10mm length, 4mm width package, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Analog Devices ADG436BRZ technical specifications.
| Package/Case | R |
| Drain to Source Resistance | 12mR |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.3mW |
| Max Supply Current | 350uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.3mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG436BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.