
Dual SPDT switch, LC²MOS technology, featuring 2 channels and 2 circuits. Operates with dual supply voltages from 3V to ±15V, with a maximum of ±20V. Offers 20Ω on-state resistance at 1MHz. Packaged in tape and reel, this component has a maximum power dissipation of 5.3mW and an operating supply current of 50µA.
Analog Devices ADG436BRZ-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.3mW |
| Max Supply Current | 350uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 20R |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.3mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG436BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
